You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pan,Tilt & Reach Pole Mount Monitor/TV Bracket, Upto 42", VESA 75/100/200 -
LCD-PM202
Product Overview
- Detachable VESA Plate enables easy installation of LED monitor/TV
- Free-tilting design makes easy to adjust for a better viewing angle and reduced glare
- Pivoting Arm extension allows for perfect screen placement
- Pole clamp attaches firmly to a vertical tube such as 35mm PA speaker stand or 50mm truss
- Fits screen size: up to 42”
- VESA Compatibility: 200x200, 200x100, 100x100, 75x75
- Tilt range: +10° to -15°
- Pan range: ±180°
- Screen levelling: ±3°
- Arm extension: upto 322mm
- Pole clamp capacity: 28mm to 60mm
- Max. Weight capacity: 25kg
Applications
Audio Visual, Digital Signage, Displays, DJ, Installations, Live Events, Sound & Video, Staging, Televisions, LCD Displays, Video & Vision
Product Information
- :
- From 17" to 42"
- :
- Pole Mount
- :
- 25kg
- :
- 75x75, 100x100, 200x100, 200x200
Technical Documents (1)
138 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.99 (£11.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























