You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25W Megaphone With Siren & Shoulder Strap - 

MP50X

MP50X - 25W Megaphone With Siren & Shoulder Strap

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
MP50X
Order Code:
LS04047
Product Range
-

Product Overview

The MP50X from Pulse is a 25W handheld megaphone with detachable shoulder strap and a CB style anti-howl microphone with coiled lead.
  • Power rating: 25W
  • Projection range: Up to 500m depending on conditions
  • Siren on/off switch
  • Volume control
  • Microphone on/off switch with slide lock
  • Power supply: 8x1.5V D size batteries (not included) or 12VDC (car adaptor included)
  • Dimensions (ØxL): 230x345mm
  • Weight: 1.36kg (excl.batteries)

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

45 In stock Need more?

???PF_PDP_RSP_SUP???

£29.14 ( £34.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.14 (£34.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £28.31 (£33.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £27.46 (£32.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --