You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Active ABS PA Loudspeaker, Full Range -
PLS-112A
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS-112A
- Order Code:
- LS05554
- Product Range
- PULSE Active PA Speakers
Product Range Selector (PULSE Active PA Speakers)
See all from this product rangeProduct Overview
- 12" LF Driver with 1" HF compression driver
- 150W Class D amplifier
- Continuous RMS Power: 75W
- Echo effect for master out
- 5-band graphic EQ ±12dB
- EQ Response: 65Hz - 18kHz
- Max SPL: 121dB
- Dispersion angle (H/V): 90°/50°
- Input: 1x XLR, 1x ¼"Jack, 1x RCA line - with separate level controls
- Output: 1x L/R RCA line
- Input voltage: 100V-240V AC, 50/60Hz
- Dimensions (HxWxD): 637 x 387 x 343mm
- Weight: 14kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Commercial, Sound & Video, Business, DJ, Domestic, Hobby & Education, Education, Conferencing, Music
Product Information
- :
- 65Hz
- :
- 18kHz
- :
- 637mm
- :
- 343mm
- :
- 387mm
- :
- PULSE Active PA Speakers
- :
- UK Type G
Technical Documents (1)
81 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £85.83 (£103.00) | ( ) |
| 2+ | £82.37 (£98.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























