You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Short Microphone Stand with Boom -
PLS00042
Product Overview
- All metal construction
- Folding, tripod metal base with rubber feet
- ⅜" thread with locking nut
- Thumb screw clamp for boom arm and tripod base
- Height: 460mm
- Boom length: 525mm
- Supplied with cable clips and ⅜" to ⅝" adaptor
- Folded dimensions: 525x115x80mm
- Weight: 1.66kg
Product Information
Technical Documents (0)
2,011 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 25/06/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/08/26
120 more will be available week commencing 25/06/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.32 (£15.98) | ( ) |
| 2+ | £12.91 (£15.49) | ( ) |
| 4+ | £12.08 (£14.50) | ( ) |
| 10+ | £11.91 (£14.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























