You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Pin XLR Microphone Lead, 20m Black - 

PLS00238

PLS00238 - 3 Pin XLR Microphone Lead, 20m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00238
Order Code:
AV14367
Product Range
PULSE Professional Microphone Leads

Product Range Selector (PULSE Professional Microphone Leads)

See all from this product range

Product Overview

A range of professional XLR male to female microphone/audio signal leads, which uses full copper (99.97 OFC) stranded cores, spiral shielding to aid against signal interference/cross-talk and strong zinc die-cast shell housings. These quality leads are suitable for use with microphones, audio interfaces, recording equipment and audio mixers at live events, stage & theatre venues or home studios.
  • Professional, balanced XLR microphone/audio signal lead
  • 3pin XLR plug to socket lead
  • Die-cast, zinc shell housings in black
  • Pure copper wire cable conductors, OFC (99.97%)
  • 6.0mm Black, soft feel PVC cable outer jacket
  • Twisted pair cores with spiral shielding
  • Pin connections: 1:1, 2:2 and 3:3
  • Lead length: 20m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video, Staging

Product Information


:
XLR Plug, 3 Way

:
XLR Socket, 3 Way

:
66ft

:
20m

:
Black

:
PULSE Professional Microphone Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

307 In stock Need more?

???PF_PDP_RSP_SUP???

£13.72 ( £16.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.72 (£16.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £13.61 (£16.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £13.28 (£15.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --