You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Audio / Video Cable Assembly, XLR Plug, 3 Way, XLR Socket, 3 Way, 1.64 ft, 0.5 m, Black -
PLS00290
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00290
- Order Code:
- AV17629
- Product Range
- PULSE Professional Microphone Leads
Product Range Selector (PULSE Professional Microphone Leads)
See all from this product rangeProduct Overview
- Professional, balanced XLR microphone/audio signal lead
- 3pin XLR plug to socket lead
- Die-cast, zinc shell housings in black
- Pure copper wire cable conductors, OFC (99.97%)
- 6.0mm Black, soft feel PVC cable outer jacket
- Twisted pair cores with spiral shielding
- Pin connections: 1:1, 2:2 and 3:3
- Lead length: 0.5m (500mm)
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video, Staging
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Plug to XLR Socket
- :
- XLR Socket, 3 Way
- :
- 1.64ft
- :
- 0.5m
- :
- Black
- :
- PULSE Professional Microphone Leads
Technical Documents (0)
233 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.07 (£3.68) | ( ) |
| 3+ | £3.01 (£3.61) | ( ) |
| 10+ | £2.89 (£3.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























