You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M20 Speaker Mounting Plate -
PLS00433
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00433
- Order Code:
- ST03714
- Product Range
- PULSE Top Hat Adaptors
Product Range Selector (PULSE Top Hat Adaptors)
See all from this product rangeProduct Overview
- Die-cast alloy construction
- Black powder coated finish
- Countersunk mounting holes
- Thread connector: M20
- Outer Dimensions (∅xH): 110x25mm
- Mounting holes: 4x 6.5mm diameter
- Weight: 284g
Product Information
- :
- PULSE Top Hat Adaptors
Technical Documents (0)
394 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 25/03/26
200 more will be available week commencing 02/04/26
100 more will be available week commencing 25/06/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/06/26
200 more will be available week commencing 25/03/26
200 more will be available week commencing 02/04/26
100 more will be available week commencing 25/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.99 (£5.99) | ( ) |
| 3+ | £4.79 (£5.75) | ( ) |
| 10+ | £4.41 (£5.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























