You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Sub/Sat M20 to 35mm Speaker Extension Pole -
PLS00436
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00436
- Order Code:
- ST03717
- Product Range
- PULSE Speaker Poles
Product Range Selector (PULSE Speaker Poles)
See all from this product rangeProduct Overview
- Steel Construction
- Upper pole: Standard 35mm
- Lower pole: M20 thread
- 5 Height settings with 100mm spacing
- Heights (min/max): 850mm - 1250mm
- Thumb screw friction block
- Steel safety locking pin
- Collapsed length: 750mm
- Max load: 40kg
- Weight: 1.6kg
Product Information
- :
- PULSE Speaker Poles
Technical Documents (0)
231 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
102 more will be available week commencing 06/04/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/06/26
102 more will be available week commencing 06/04/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.14 (£10.97) | ( ) |
| 2+ | £8.75 (£10.50) | ( ) |
| 4+ | £8.32 (£9.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























