You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Keyboard / DJ Equipment Z Stand - 

PLS00452

PLS00452 - Heavy Duty Keyboard / DJ Equipment Z Stand
PLS00452 - Heavy Duty Keyboard / DJ Equipment Z Stand
PLS00452 - Heavy Duty Keyboard / DJ Equipment Z Stand
PLS00452 - Heavy Duty Keyboard / DJ Equipment Z Stand
PLS00452 - Heavy Duty Keyboard / DJ Equipment Z Stand
PLS00452 - Heavy Duty Keyboard / DJ Equipment Z Stand
PLS00452 - Heavy Duty Keyboard / DJ Equipment Z Stand
PLS00452 - Heavy Duty Keyboard / DJ Equipment Z Stand
PLS00452 - Heavy Duty Keyboard / DJ Equipment Z Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00452
Order Code:
ST03956
Product Range
-

Product Overview

A heavy-duty keyboard/equipment stand designed to support most 88-key keyboards, flightcased CDJ/turntable/DJ mixer systems, and features separate height and width adjustment.
  • Design provides ample floor space for pedals
  • Steel square tube construction
  • Foam cushioning strips to top support arms and base sections
  • Sprung push button height adjuster with 14 height settings and securing screw
  • Maximum load weight: 80kg
  • Adjustable height: 585mm to 895mm
  • Adjustable width: 622mm to 1016mm
  • Top support arm depth: 500mm
  • Base section depth: 550mm
  • Weight: 8.5kg

Applications

Audio, DJ, Domestic, Education, Live Events, Music, Portable Devices, Production, Sound & Video, Staging

Contents

2x Height adjustable "Z" side sections, 1x Adjustable cross bar, 2x Cross bar clamping plates & bolts.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

218 In stock Need more?

???PF_PDP_RSP_SUP???

£15.99 ( £19.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.99 (£19.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --