You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AV Connection Box - 4 x XLR Sockets & 4 x Jack Sockets - 

PLS00514

PLS00514 - AV Connection Box - 4 x XLR Sockets & 4 x Jack Sockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00514
Order Code:
AV16218
Product Range
-

Product Overview

The Pulse PLS00514 is a steel connection box fitted with four XLR sockets and four 6.35mm stereo sockets.
  • Shielded design
  • Connections: 4x XLR sockets and 4x 6.35mm stereo sockets
  • Dimensions (HxWxD): 80x155x53.5mm
  • Cut-out Dimensions (HxWxD): 70x135x52mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

75 In stock Need more?

???PF_PDP_RSP_SUP???

£11.72 ( £14.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.72 (£14.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £11.27 (£13.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.85 (£13.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --