You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ground Loop Isolator - 3.5mm Jack & Plug To Single XLR Plug - 

PLS00549

PLS00549 - Ground Loop Isolator - 3.5mm Jack & Plug To Single XLR Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00549
Order Code:
AV25543
Product Range
-

Product Overview

  • Ideal for connecting portable devices including smartphones, tablets and laptops to external sound gear
  • Designed to connect the stereo output to a single line level input channel
  • In-line dual isolation transformer eliminates hum and other noise caused by ground loops, while providing protection to the portable device
  • Input: 1x 3.5mm stereo jack plug
  • Output: 1x male mono XLR P
  • Isolation transformer housed in a slim, in-line cylindrical metal enclosure
  • Highly flexible cable is terminated with rugged molded connectors with strain reliefs
  • Input/ouput impedance: 600Ω
  • Frequency range: 0 - 0.5dB (input to output), 50Hz - 20kHz
  • Distortion: 0.02% @ 1kHz, 0dBu
  • Lead length: 1.5m

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

304 In stock Need more?

???PF_PDP_RSP_SUP???

£6.30 ( £7.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.30 (£7.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.08 (£7.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --