You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ground Loop Isolator, 3.5mm Plug to L/R phono (RCA) Sockets - 

PLS00599

PLS00599 - Ground Loop Isolator, 3.5mm Plug to L/R phono (RCA) Sockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00599
Order Code:
AV28744

Product Overview

Inline isolation transformer that eliminates hum and other noise caused by ground loops, while providing protection for the source device, ideal for connecting a range of devices to external sound gear.
  • Transformer housed in a slim, i-line cylindrical enclosure
  • Input: 3.5mm Stereo Plug
  • Output: 2x Phono (RCA) L/R Sockets
  • High quality construction with moulded strain reliefs
  • Input/ouput impedance: 600Ω
  • Frequency range: 0 - 0.5dB (input to output), 50Hz - 20kHz
  • Distortion: 0.02% @ 1kHz, 0dBu
  • Lead length: 0.3m

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

68 In stock

100 more will be available week commencing 25/03/26

Reserving future stock

???PF_PDP_RSP_SUP???

£5.79 ( £6.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.79 (£6.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £5.64 (£6.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --