You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack to 2x 6.35mm Mono Jack Adaptor Lead, 0.3m -
PLS00653
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00653
- Order Code:
- DP36962
- Product Range
- PULSE 3.5mm Stereo Jack to 6.35mm Jack Leads
Product Range Selector (PULSE 3.5mm Stereo Jack to 6.35mm Jack Leads)
See all from this product rangeProduct Overview
- Audio adaptor lead
- 3.5mm Male stereo jack (TRS)
- 2x 6.35mm (1/4 inch) Male mono jacks (TS, left + right channel)
- Gold plated connectors
- OFC, copper core conductors
- Soft, flexible PVC outer cable jacket
- Lead length: 0.3m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 0.9ft
- :
- 300mm
- :
- Black
- :
- PULSE 3.5mm Stereo Jack to 6.35mm Jack Leads
Technical Documents (0)
163 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.87 (£2.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























