You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RCA Phono to RCA Phono Mono Male Lead, 0.5m - 

PLS00745

PLS00745 - RCA Phono to RCA Phono Mono Male Lead, 0.5m
PLS00745 - RCA Phono to RCA Phono Mono Male Lead, 0.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00745
Order Code:
DP37054
Product Range
PULSE Male RCA Phono to Male RCA Phono Leads

Product Range Selector (PULSE Male RCA Phono to Male RCA Phono Leads)

See all from this product range

Product Overview

A flexible and reliable RCA phono to RCA phono audio lead, with male to male connectors. Houses GA300 OFC conductor with a 4mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for phono enabled devices, like sending audio signals from stereos to speakers.
  • RCA phono to RCA phono audio lead
  • Male to male connectors
  • Gold plated tip for oxidation resistance and reduced interference
  • GA300 OFC Conductor
  • Soft, flexible 4mm PVC cable coat
  • Suitable for sending signal from stereos to speakers
  • Lead length: 0.5m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
Phono (RCA) Plug

:
Phono (RCA) Plug

:
1.6ft

:
500mm

:
Black

:
PULSE Male RCA Phono to Male RCA Phono Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

147 In stock Need more?

???PF_PDP_RSP_SUP???

£1.38 ( £1.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.38 (£1.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --