You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x RCA Phono to RCA Phono Mono Male Lead, 2m -
PLS00755
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00755
- Order Code:
- DP37064
- Product Range
- PULSE 2x Male RCA Phono to 2x Male RCA Phono Leads
Product Range Selector (PULSE 2x Male RCA Phono to 2x Male RCA Phono Leads)
See all from this product rangeProduct Overview
- 2x RCA phono to 2x RCA phono audio lead
- Male to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA403 OFC Conductor
- Soft, flexible 4mm PVC cable coat
- Suitable for sending signal from audio devices such as mixing desks, stereos, speakers and more
- Lead length: 2m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- Phono (RCA) Plug
- :
- Phono (RCA) Plug
- :
- 6.5ft
- :
- 2m
- :
- Black
- :
- PULSE 2x Male RCA Phono to 2x Male RCA Phono Leads
Technical Documents (0)
107 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.66 (£3.19) | ( ) |
| 3+ | £2.58 (£3.10) | ( ) |
| 10+ | £2.52 (£3.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























