You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Stereo Jack Socket to 2x RCA Phono Plugs, 0.2m - 

PLS00830

PLS00830 - 3.5mm Stereo Jack Socket to 2x RCA Phono Plugs, 0.2m
PLS00830 - 3.5mm Stereo Jack Socket to 2x RCA Phono Plugs, 0.2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00830
Order Code:
DP37149
Product Range
PULSE 3.5mm Stereo Jack Sockets to 2x RCA Phono Plug Leads

Product Range Selector (PULSE 3.5mm Stereo Jack Sockets to 2x RCA Phono Plug Leads)

See all from this product range

Product Overview

A flexible and reliable 3.5mm stereo jack socket to 2x RCA phonos audio lead, with female to male connectors. Houses GA403 OFC conductor with a 4.8mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for jack and phono enabled devices such as stereos, speakers and more.
  • 3.5mm Stereo jack socket to 2x RCA phonos audio lead
  • Female to male connectors
  • Gold plated tip for oxidation resistance and reduced interference
  • GA403 OFC Conductor
  • Soft, flexible 4.8mm PVC cable coat
  • Suitable for jack and phono enabled devices such as stereos and speakers etc.
  • Lead length: 0.2m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
3.5mm Stereo Jack Socket

:
Phono (RCA) Plug, x 2

:
0.6ft

:
200mm

:
Black

:
PULSE 3.5mm Stereo Jack Sockets to 2x RCA Phono Plug Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

154 In stock Need more?

???PF_PDP_RSP_SUP???

£1.31 ( £1.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.31 (£1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --