You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neutrik Power In to Neutrik Power Out PowerCON Lead, 5m -
PLS00941
New- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00941
- Order Code:
- DP38511
- Product Range
- PULSE PowerCON Leads
Product Range Selector (PULSE PowerCON Leads)
See all from this product rangeProduct Overview
- Ideal for professional audio, lighting, and stage equipment
- Connectors: High-quality Neutrik NAC3FXXA-W-S (power-in) and NAC3FXXB-W-S (power-out)
- Locking mechanism for a safe and vibration-resistant connection
- H05VV-F 3G 1.5mm² VDE cable
- Lead length: 5m
Product Information
- :
- Neutrik powerCON Receptacle to Neutrik powerCON Receptacle
- :
- 5m
- :
- 16A
- :
- 250V
- :
- Black
- :
- PULSE PowerCON Leads
- :
- 16.4ft
Technical Documents (0)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/07/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.25 (£42.30) | ( ) |
| 3+ | £34.16 (£40.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























