You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dynamic Vocal Handheld Microphone with Switch, Hypercardioid - 

PM580S

PM580S - Dynamic Vocal Handheld Microphone with Switch, Hypercardioid

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PM580S
Order Code:
MP34629

Product Overview

A dynamic lead vocal microphone with rugged metal construction and satin finish.
  • Dynamic vocal microphone
  • On/off switch
  • Rugged metal construction
  • Silver mesh grill
  • Satin black body
  • Polar pattern: Hypercardioid
  • Frequncy response: 50Hz - 15kHz
  • Sensitivity: -53dB ±3dB
  • Impedance: 600 Ohm

Contents

Contents: Microphone, foam lined ABS case, 4.5m XLR-XLR cable and microphone stand clip.

Product Information


:
Hypercardioid

:
600ohm

:
50Hz

:
15kHz

:
-53dB ±3dB

:
3 Way XLR

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

302 In stock Need more?

???PF_PDP_RSP_SUP???

£12.49 ( £14.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.49 (£14.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £12.08 (£14.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £11.66 (£13.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --