You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Mixer Amplifier, 2x 75W RMS - 

PMH200

PMH200 - 4 Channel Mixer Amplifier, 2x 75W RMS
PMH200 - 4 Channel Mixer Amplifier, 2x 75W RMS
PMH200 - 4 Channel Mixer Amplifier, 2x 75W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PMH200
Order Code:
DP31874
Product Range
-

Product Overview

The PMH200 from Pulse is a 4 channel 2x 100W mixer amplifier, designed for sound reinforcement of vocals or music. When coupled with a pair of speakers, the PMH200 will be ideal for rehearsal rooms, small to medium band gigs, small school halls or presentations.
  • 4 Channel mixer amplifier
  • Power output: 2x 75W RMS at 4 Ohm (2x 100W peak)
  • CD/Tape input located on rear panel
  • Master volume & effects controls
  • Effects loop – enables use of external processing
  • 2 Band EQ on each input channel
  • 3 Band EQ on main output
  • 4x Balanced XLR microphone inputs
  • 4x 6.35mm (¼") Jack line level inputs
  • 2x Locking speaker output sockets
  • Record output
  • Convection cooled (no fan noise)
  • Rugged, carpet covered housing complete with steel corner guards
  • Rubber covered carry handle
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

73 In stock

10 more will be available week commencing 26/06/26

Reserving future stock

???PF_PDP_RSP_SUP???

£74.17 ( £89.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £74.17 (£89.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £70.83 (£85.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --