You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200W 4 Channel Mixer/Amp with 2x Speakers PA System - 

PMH200KIT

PMH200KIT - 200W 4 Channel Mixer/Amp with 2x Speakers PA System
PMH200KIT - 200W 4 Channel Mixer/Amp with 2x Speakers PA System
PMH200KIT - 200W 4 Channel Mixer/Amp with 2x Speakers PA System
PMH200KIT - 200W 4 Channel Mixer/Amp with 2x Speakers PA System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PMH200KIT
Order Code:
DP31875
Product Range
-

Product Overview

The PMH200 PA kit comes complete with a 4 channel 2x 100W mixer amplifier, pair of matching 10" passive speakers with leads and a dynamic microphone with lead. The PMH200 PA kit is quick & easy to setup making it ideal for rehearsal rooms, small to medium band gigs, small school halls or presentations.
  • PMH200:
  • 4 Channel Mono Mixer Amp
  • Power output: 2x 75W RMS (2x 100W peak)
  • Impedance: 4Ω
  • Master volume & effects controls
  • 4x XLR/6.35mm (¼") jack inputs
  • CD/Tape input & Record output
  • Effects loop
  • Speaker Outputs: 6.35mm (¼") Jack sockets
  • Rugged, carpet covered housing with steel corner guards
  • Dimensions (WxHxD): 490x138x270mm
  • Weight: 7.3kg
  • SPEAKERS:
  • Power output: 100W @ 4Ω
  • 10" Bass driver + 3x7" Piezo tweeter
  • Frequency Response: 70Hz – 18kHz
  • Sensitivity: 88dB (1W/1m)
  • Input: 6.35mm (¼") Jack sockets
  • Output: 6.35mm (¼") Jack sockets
  • Built-in handles & 35mm stand adaptor
  • Dimensions (WxHxD): 380x530x300mm
  • Weight: 9.85kg (each speaker)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

47 In stock Need more?

???PF_PDP_RSP_SUP???

£165.83 ( £199.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £165.83 (£199.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --