You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19” 2U Rack Shelf - 370mm depth - 

RKSS-2U370

RKSS-2U370 - 19” 2U Rack Shelf - 370mm depth
RKSS-2U370 - 19” 2U Rack Shelf - 370mm depth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
RKSS-2U370
Order Code:
DP38194
Product Range
PULSE 19" Rack Shelves

Product Range Selector (PULSE 19" Rack Shelves)

See all from this product range

Product Overview

The Pulse 19" 2U 370mm solid rack mount shelf is designed for users searching for a robust storage solution for their 19" rack systems. Constructed from 1.5mm Steel with a black powder coated finish providing a sturdy platform to hold a variety of devices or equipment. The 2U height allows for a structured installation whilst saving space. Simple and quick installation for both professionals and DIY enthusiasts.
  • Designed for 19” rack cabinets
  • Constructed from 1.5mm Steel with a black powder coated finish
  • Shallow up facing rear lip helps to prevent equipment sliding too far back
  • Rack U height: 2U
  • External width: 483mm
  • External depth: 370mm
  • Internal width: 442mm
  • Internal depth: 365mm

Product Information


:
2U

:
483mm

:
370mm

:
19" Rack Cabinets

:
19"

:
14.56"

:
PULSE 19" Rack Shelves

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

183 In stock Need more?

???PF_PDP_RSP_SUP???

£14.58 ( £17.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.58 (£17.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.16 (£16.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £13.75 (£16.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --