You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rack Letterbox Brush Strip Panel, 1U -
RPB1
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- RPB1
- Order Code:
- DP36297
- Product Range
- PULSE 19" Rack Panels
Product Range Selector (PULSE 19" Rack Panels)
See all from this product rangeProduct Overview
- 1U, 19-inch horizontal mount cable management solution
- High-density nylon brush strip
- Steel plate panel with a black powder coating
- Pressed angled edging for added strength
- Gives a tidy appearance to the opening
- Helps maintain rack air cooling efficiency
- Patch cords and system cables can be easily routed
- Opening: 385x27mm (approx.)
- Dimensions (WxHxD): 482x44x8mm
Product Information
- :
- Brush Panel
- :
- 1U
- :
- Steel
- :
- Black
- :
- 19" Rack Enclosures
- :
- 44mm
- :
- 482mm
- :
- 1.73"
- :
- 19"
- :
- PULSE 19" Rack Panels
Technical Documents (0)
1,803 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 10/03/26
500 more will be available week commencing 03/04/26
500 more will be available week commencing 12/06/26
500 more will be available week commencing 14/06/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/06/26
500 more will be available week commencing 10/03/26
500 more will be available week commencing 03/04/26
500 more will be available week commencing 12/06/26
500 more will be available week commencing 14/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.34 (£5.21) | ( ) |
| 5+ | £4.17 (£5.00) | ( ) |
| 10+ | £3.92 (£4.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























