You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Compact Class D Stereo Amplifier, 2x 20W RMS - 

SDA40

SDA40 - Compact Class D Stereo Amplifier, 2x 20W RMS
SDA40 - Compact Class D Stereo Amplifier, 2x 20W RMS
SDA40 - Compact Class D Stereo Amplifier, 2x 20W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
SDA40
Order Code:
AV19709
Product Range
-

Product Overview

SDA40 is a Class D high efficiency amplifier.
  • 2x 20W stereo outputs (4ohm) & 1x 40W bridged output (8ohm) via phoenix connectors
  • 2x unbalanced dual phono RCA auxiliary inputs
  • 2x balanced mic/line switchable inputs via phoenix connectors
  • Left & right volume, bass & treble controls
  • Built-in limiter with on/off switch
  • Compact design for either tabletop or wall mounting
  • DC 24V power supplied by power adaptor
  • Supplied with PSU & IEC 13A mains lead
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Compact class D stereo amplifier, PSU & IEC 13A mains lead.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

272 In stock

150 more will be available week commencing 02/03/26
100 more will be available week commencing 12/06/26

Reserving future stock

???PF_PDP_RSP_SUP???

£74.99 ( £89.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £74.99 (£89.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £72.91 (£87.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £70.83 (£85.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --