You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Way Counter Top Intercom System - 

TGI-02

TGI-02 - 2-Way Counter Top Intercom System
TGI-02 - 2-Way Counter Top Intercom System
TGI-02 - 2-Way Counter Top Intercom System
TGI-02 - 2-Way Counter Top Intercom System
TGI-02 - 2-Way Counter Top Intercom System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
TGI-02
Order Code:
LS05740
Product Range
PULSE Intercom Systems

Product Range Selector (PULSE Intercom Systems)

See all from this product range

Product Overview

A kiosk/counter top intercom system to ease communication for customers through Perspex/glass partitions in shops, petrol stations, box offices, banks, offices, control points, etc.
  • kiosk/counter top intercom microphone and speaker system
  • Duplex two-way sound with communication control
  • Gooseneck microphone with active light
  • Built in monitor speaker and controls
  • Independent volume controls and on/off switch for each speaker
  • Customer facing wedge shaped monitor speaker with call button and built in microphone
  • 2x 5W Speaker output power
  • Connections: 3x 3.5mm Jack (Speaker, Line in, Record out)
  • 2m Speaker connection lead length with 3.5mm jack
  • Power Supply: 12V DC 1A PSU, 2.1mm plug
  • Dimensions (WxHxD) Desktop intercom: 141x62x142mm Speaker: 145x100x100mm (wedge shape) Microphone height: 340mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Business, Education, Installations, Office, Public, Safety, Security, Live Events

Contents

Base control unit with gooseneck mic, Customer monitor speaker, Mic foam windshield, PSU, Manual.

Product Information


:
PULSE Intercom Systems

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

20 In stock

100 more will be available week commencing 15/05/26

Reserving future stock

???PF_PDP_RSP_SUP???

£57.50 ( £69.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.50 (£69.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £56.25 (£67.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £54.16 (£64.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --