You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rack Cabinet, 19 Inch Equipment, PULSE Open Rack Unit, 12U, 26.38 ", 21.5 ", 17.24 " -
URC-12U
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- URC-12U
- Order Code:
- DP36292
- Product Range
- PULSE Open Rack Unit
Product Range Selector (PULSE Open Rack Unit)
See all from this product rangeProduct Overview
- Lightweight metal construction
- Integral front and rear industry standard 19" rails
- Rack U-Height: 12U
- Internal depth (rack rail to rail): 390mm
- 30kg Maximum loading of racked equipment
- A set of wheels with brakes provided
- External Dimensions (HxWxD): 612 (670*) x 548 x 438mm (* with wheels)
- Supplied flat packed, assembly required
Applications
Audio, Communications & Networking, Installations, Enclosures
Contents
Top panel, Base panel, 2x Side panels, Fixings, 4x Wheels, M6 Rack screws & nuts.
Footnotes
Product Information
- :
- 19 Inch Equipment
- :
- PULSE Open Rack Unit
- :
- 12U
- :
- 26.38"
- :
- 21.5"
- :
- 17.24"
- :
- Metal
- :
- 670mm
- :
- 548mm
- :
- 438mm
- :
- 21"
- :
- 533mm
Technical Documents (1)
158 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £79.17 (£95.00) | ( ) |
| 2+ | £74.99 (£89.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























