You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19” 2U Vertical Rack Mount Wall Bracket -
WRM-V2-2U
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- WRM-V2-2U
- Order Code:
- DP38388
- Product Range
- Pulse - Vertical Rack Brackets
Product Range Selector (Pulse - Vertical Rack Brackets)
See all from this product rangeProduct Overview
- Suitable for 19” rack equipment installations
- Constructed from steel with a black powder coated finish
- No assemble required
- Simple and quick installation for both professional and DIY enthusiasts
- Rack depth: 2U
- External width: 508mm
- External depth: 111mm
- Fixed mount holes 358mm x 88mm
- Key mounting holes: 405mm x 75mm
Product Information
- :
- 19” 2U Vertical Rack Mount Wall Bracket
- :
- -
- :
- -
- :
- Rack equipment such as network devices, power strips, patch panels & audio equipment
- :
- Pulse - Vertical Rack Brackets
Technical Documents (0)
426 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.49 (£14.99) | ( ) |
| 3+ | £12.08 (£14.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























