You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Battery Powered LED Strobe Light - 152.936UK - 

MS-6V

MS-6V - Battery Powered LED Strobe Light  -  152.936UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
MS-6V
Order Code:
DP32798
Product Range
-
Also Known As:
152.936UK, GTIN UPC EAN: 5015972027189

Product Overview

A battery powered LED strobe, housed in a robust ABS casing with adjustable mounting bracket. On the rear is a rotary control for adjusting the rate from 0-10 flashes per second.
  • Battery powered
  • 2x Very bright white LEDs
  • Variable flash rate up to 10 flashes/second
  • Adjustable mounting bracket
  • Lightweight plastic housing
  • Power: 6Vdc
  • Batteries: 4x AA (Not included)
  • Dimensions: 52 x 95 x 130mm
  • Weight: 134g

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

152.936UK, GTIN UPC EAN: 5015972027189

3 In stock Need more?

???PF_PDP_RSP_SUP???

£4.50 ( £5.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.50 (£5.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --