You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way DMX Splitter - 154.101UK -
DMX-D4
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- DMX-D4
- Order Code:
- DP32457
- Product Range
- QTX Light - DMX Distributors
- Also Known As:
- 154.101UK, GTIN UPC EAN: 5015972086278
Product Range Selector (QTX Light - DMX Distributors)
See all from this product rangeProduct Overview
- DMX Loop out or DMX terminated (supplied)
- Opto isolated DMX outputs (isolated in pairs, CH1&2, CH3&4)
- Powered by mains to boost signal over a long distance
- DMX inputs: 1
- DMX outputs: 4
- Connections: 3 pin XLR
- Power supply: 230VAC 50Hz
- Dimensions: 248x165x70mm
- Weight: 1.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- QTX Light - DMX Distributors
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.83 (£79.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























