You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel DMX Dimmer Pack - 154.110UK -
DP4
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- DP4
- Order Code:
- DP32806
- Product Range
- QTX Dimmer Packs
- Also Known As:
- 154.110UK, GTIN UPC EAN: 5015972086148
Product Range Selector (QTX Dimmer Packs)
See all from this product rangeProduct Overview
- LED Readout display
- 16 built-in chase programs
- 4-channel output
- Pulse feature to keep lamp filaments warm for instant on/off effect
- Not suitable for LED products (recommend DP32807)
- Wall mountable
- Power supply: 230V AC, 50Hz
- Dimensions (HxWxD): 72x193x260mm
- Weight is 2.5Kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- QTX Dimmer Packs
- :
- UK Type G
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £90.13 (£108.16) | ( ) |
| 2+ | £79.00 (£94.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























