You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fog Haze Machine, 700W -
FH-700
Product Overview
- Anti-jamming pipe technology
- Microcomputer keeps the temperature high
- Removable tank for easy maintenance
- Robust metal housing
- Timer remote control included
- High grade haze fluid should be used with this machine
- Power: 700W
- Haze output: 6,000 cu.ft (170m³) per minute (approx.)
- Heat-up time: 5-8mins
- Tank capacity: 2.5L
- Remote lead length: 5m
- Power supply: 230V AC, 50Hz (IEC)
- Dimensions: 400x215x210mm
- Weight: 5.3kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £133.52 (£160.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























