You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Channel DMX Controller - 154.093UK -
DM-X16
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- DM-X16
- Order Code:
- DP35080
- Product Range
- QTX - DM-Xxx
- Also Known As:
- 154.093UK, GTIN UPC EAN: 5015972085103
Product Range Selector (QTX - DM-Xxx)
See all from this product rangeProduct Overview
- LCD display
- 12 Fixtures each with 16 channels
- 16 High quality faders
- 30 Banks each with 8 programmable scenes (240 scenes in total)
- 6 Chase banks
- Music, auto or manually triggered chase sequences
- Speed control from 0.1 second to 10 minutes
- Blackout button
- Built-in microphone for audio triggering
- MIDI connection facility (MIDI IN) to run the unit, synchronous with your MIDI unit or compatible software
- LED gooseneck light provided
- 19" Rack mountable with removable plastic protection handles
- Power supply: 9V DC, 1A (adaptor included)
- Dimensions (WxHxD): 520x73x183mm
- Weight: 3kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- QTX - DM-Xxx
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £115.83 (£139.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























