You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Compact Microphone Mixer - 170.202UK -
MM41
Product Overview
- 4 Channel mini audio mixer
- Designed for use with mono jack microphones
- Can be used to expand an existing mixers microphone inputs
- Separate level controls for each input channel
- Master output level control
- Inputs: 4x Mono 6.35mm Jack
- Output: Mono 6.35mm Jack
- On/off power switch
- Battery: 9V PP3 (included)
- Power supply: 12V DC, 200mA (adaptor not included)
- Dimensions (WxHxD): 150x64x108mm
- Weight: 533g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Mini microphone mixer, 9V PP3 battery.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.00 (£24.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























