You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED BUBBLE FOG MACHINE V2 - 

QTFX-LBF2

QTFX-LBF2 - LED BUBBLE FOG MACHINE V2
QTFX-LBF2 - LED BUBBLE FOG MACHINE V2
QTFX-LBF2 - LED BUBBLE FOG MACHINE V2
QTFX-LBF2 - LED BUBBLE FOG MACHINE V2
QTFX-LBF2 - LED BUBBLE FOG MACHINE V2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
QTFX-LBF2
Order Code:
DP38327
Product Range
-
Also Known As:
160.556UK

Product Overview

A high-quality machine that combines a stream of bubbles with a powerful 800W fogger to produce a stunning smoke-filled bubble effect. The 8 bright RGB+UV LEDs on the front of the unit can be used to highlight the torrent of bubbles, producing an exciting and colourful effect that's ideal for parties and events. The unit itself is made from hardwearing steel, which is covered in a glossy hammered finish making it easy to keep clean. It comes complete with a fully functional control panel and smaller RF remote for simple wire-free operation and is DMX compatible for more precise control or connecting to a 2nd unit when needed.
  • 800W Fogger produces up to 3000 Cu.Ft/min
  • Wand-free high output bubble machine
  • 8 Bright 8W RGB+UV LEDs housed in the front panel
  • In-built control panel with LCD display
  • 433Mhz keyfob-style RF wireless remote
  • 10 Channel DMX compatible for more precise control
  • 1.2 litre removeable fluid tanks for bubble and fog fluids
  • Rugged steel design and hammered paint, wipe-clean finish
  • Power supply: 220V to 240V AC, 50/60Hz (IEC)
  • Fuse: F5A
  • Power: 800W
  • DMX channels: 10
  • Warm up time: 3 to 4 minutes
  • Maximum Distance: 3m to 5m
  • Tank capacity: 1.2 Litre (bubble and fog)
  • LED power: 8x 8W RGB + UV
  • Dimensions: 245mm x 395mm x 495mm
  • Weight: 11.8kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

160.556UK

3 In stock Need more?

???PF_PDP_RSP_SUP???

£174.00 ( £208.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £174.00 (£208.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £162.00 (£194.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --