You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ULTRAVIOLET LED BAR -
UVB-9
Product Overview
- Light source: 9x 3W UV LEDs
- Ultraviolet wavelength: 410nm
- Creates a blacklight effect
- High powered and less fragile than tubes or lamps
- Easy to install
- Plug and play operation
- Power consumption: 30W
- Power supply: 220-240V AC, 50/60Hz
- Dimensions (WxHxD): 510x50x60mm
- Weight: 800g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
46 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 10/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
20 more will be available week commencing 10/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.16 (£34.99) | ( ) |
| 2+ | £25.00 (£30.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























