You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Open Tool Storage Box with 3 Compartments - 230mm x 476mm x 228mm -
137195
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 137195
- Order Code:
- SG34026
- Product Range
- Raaco Toolbox
- Also Known As:
- GTIN UPC EAN: 5733439137195
Product Range Selector (Raaco Toolbox)
See all from this product rangeProduct Overview
- Open Toolbox with 3 compartments for storage of tools and drawer for small items and accessories
- Made of polypropylene (PP)
- Dimensions (HxWxD): 230mm x 476mm x 228mm
Footnotes
Product Information
- :
- PP (Polypropylene)
- :
- 230mm
- :
- 476mm
- :
- 228mm
- :
- Raaco Toolbox
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.12 (£16.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























