You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medium Adjustable Division Compartment Box - 61mm x 388mm x 290mm -
715362
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 715362
- Order Code:
- SG32788
- Product Range
- Raaco - Assortment Box
- Also Known As:
- A46 STORAGE CASE, GTIN UPC EAN: 5733439715324
- Technical Datasheet:
- 715362 Datasheet
Product Range Selector (Raaco - Assortment Box)
See all from this product rangeProduct Overview
- Come with customisable compartments that can be changed to suit the users needs
- Each case supplied with 21 dividers
- Strong, snap-shut clasps and a clear lid for viewing the contents
- Dimensions (HxWxD): 61mm x 388mm x 290mm
Applications
Industrial
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Black
- :
- 2.4"
- :
- 61mm
- :
- 15.28"
- :
- 388mm
- :
- 11.42"
- :
- 290mm
- :
- Raaco - Assortment Box
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.78 (£12.94) | ( ) |
| 5+ | £9.69 (£11.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























