You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18" Tough Polypropylene Professional Engineers Heavy Duty Tool Box -
COMPACT 27
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- COMPACT 27
- Order Code:
- SG33246
- Product Range
- Raaco - Heavy Duty Tool Boxes
- Also Known As:
- GTIN UPC EAN: 5733439136587
Product Range Selector (Raaco - Heavy Duty Tool Boxes)
See all from this product rangeProduct Overview
- Central full length handle ensures proper balance
- Unique locking system secures the toolbox when in closed or carrying position
- Lid can be fully opened and folded flat to box, giving excellent visibility of contents
- Two drawers in base for smaller items
- Removable tote tray with inserts and carrying handle
- Strong and stable enough to stand on
- Can be secured with a padlock
- Dimensions (HxWxD): 248mm x 474mm x 239mm
Product Information
- :
- PP (Polypropylene)
- :
- 248mm
- :
- 474mm
- :
- 239mm
- :
- Raaco - Heavy Duty Tool Boxes
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.44 (£40.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























