You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 1GB Compute Module 4, Lite -
CM4001000
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- CM4001000
- Order Code:
- SC15859
- Product Range
- Compute Module 4 Lite Series
- Also Known As:
- SC0695
- Technical Datasheet:
- CM4001000 Datasheet
Product Range Selector (Compute Module 4 Lite Series)
See all from this product rangeProduct Overview
- Features 1GB RAM, 0GB (Lite) eMMC storage
- Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
- H.265 (HEVC) (upto 4Kp60 decode), H.264(upto 1080p60 decode, 1080p30 encode), OpenGL ES 3.0 graphics
- Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe 1-lane Host, Gen 2 (5Gbps)
- 1 × USB 2.0 port (high speed) and 2 × HDMI 2.0 ports (up to 4Kp60 supported), 1 × SDIO 2.0 (CM4Lite)
- 28 × GPIO supporting either 1.8V or 3.3V signalling and peripheral options
- 5x UART, 5x I2C, 5X SPI, 1x SDIO interface, 1x DPI (parallel RGB display), 1xPCM, 2×PWM, 3×GPCLK O/P
- MIPI DSI: 1 × 2-lane MIPI DSI display port and 1 × 4-lane MIPI DSI display port
- MIPI CSI-2: 1 × 2-lane MIPI CSI camera port and 1 × 4-lane MIPI CSI camera port
- Single +5V PSU input and operating temperature range from -20°C to +85°C
Product Information
- :
- Broadcom
- :
- Broadcom BCM2711
- :
- BCM2xxx
- :
- 64-bit ARM Cortex-A72 v8
- :
- ARM
- :
- 4 Cores
- :
- Cortex-A72
- :
- 1GB LPDDR4
- :
- OpenGL ES 3.1 & Vulkan 1.0
- :
- BCM2711
- :
- Compute Module 4 Lite w/1GB RAM
- :
- 1.5GHz
- :
- -
- :
- Ethernet, CSI, DSI, HDMI, PCIe, USB
- :
- -
- :
- -
- :
- Compute Module 4 Lite Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/11/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.80 (£29.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























