You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi HDMI Lead, Male to Male, 1m White -
CPRP010-W
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- CPRP010-W
- Order Code:
- SC14143
- Product Range
- Raspberry Pi Official HDMI Cables
- Technical Datasheet:
- CPRP010-W Datasheet
Product Range Selector (Raspberry Pi Official HDMI Cables)
See all from this product rangeProduct Overview
- Triple layer shielding for better performance from Wi-Fi or Bluetooth connectivity of Raspberry Pi 3
- HDMI 2.0 with Ethernet and audio return channel
- Nickel plated contact to resist corrosion and for optimum connection and maximum signal transfer
- Officially licensed by the Raspberry Pi foundation
- 30/6.0 HDMI cable full 19+1pins, 30AWG, 6.0MM
- Soft PVC jacket for lifetime protection
- Pure Oxygen-free copper for ultimate conductivity
- Support 3D,4K*2K,17.8Gbps,2160P/60Hz and X.V.color
- White colour 1meter cable
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 1m
- :
- 3.28ft
- :
- White
- :
- Raspberry Pi Official HDMI Cables
Technical Documents (1)
392 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.20 (£3.84) | ( ) |
| 10+ | £2.85 (£3.42) | ( ) |
| 50+ | £2.56 (£3.07) | ( ) |
| 100+ | £2.32 (£2.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























