You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 5 1GB Board - 

RASPBERRY-PI 5 1G

New
RASPBERRY-PI 5 1G - Raspberry Pi 5 1GB Board
RASPBERRY-PI 5 1G - Raspberry Pi 5 1GB Board
RASPBERRY-PI 5 1G - Raspberry Pi 5 1GB Board
RASPBERRY-PI 5 1G - Raspberry Pi 5 1GB Board
RASPBERRY-PI 5 1G - Raspberry Pi 5 1GB Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBERRY-PI 5 1G
Order Code:
SC21920
Product Range
-
See all Technical Docs

Product Overview

RASPBERRY-PI 5 1G is a Raspberry Pi 5 board. Featuring a 64-bit quad-core Arm Cortex-A76 processor running at 2.4GHz, Raspberry Pi 5 delivers a 2–3× increase in CPU performance relative to Raspberry Pi 4. A long side a substantial uplift in graphics performance from an 800MHz VideoCore VII GPU, dual 4Kp60 display output over HDMI and state-of-the-art camera support from a rearchitected Raspberry Pi image signal processor, it provides smooth desktop experience for consumers and opens the door to new applications for industrial customers. For the first time, this is a full-size Raspberry Pi computer using silicon built in-house at Raspberry Pi. The RP1 “southbridge” provides the bulk of the I/O capabilities for Raspberry Pi 5 and delivers a step change in peripheral performance and functionality. Aggregate USB bandwidth is more than doubled, yielding faster transfer speeds to external UAS drives and other high-speed peripherals.
  • BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
  • VideoCore VII GPU, supporting OpenGL ES 3.1, Vulkan 1.2
  • Dual 4Kp60 HDMI® display output with HDR support and 4Kp60 HEVC decoder
  • Dual-band 802.11ac Wi-Fi®, Bluetooth 5.0/Bluetooth Low Energy (BLE)
  • MicroSD card slot, with support for high-speed SDR104 mode, 2 × USB 2.0 ports
  • Gigabit Ethernet, with PoE+ support (requires separate PoE+ HAT)
  • 2 × 4-lane MIPI camera/display transceivers
  • 5V/5A DC power via USB-C, with Power Delivery support
  • Raspberry Pi standard 40-pin header and power button
  • Real-time clock (RTC), powered from external battery

Product Information


:
Broadcom BCM2712

:
64-bit ARM Cortex-A76

:
4Cores

:
OpenGL ES 3.1 & Vulkan 1.2

:
2.4GHz

:
1GB

:
USB 2.0 x 2, USB 3.0 x 2

:
Gigabit Ethernet

:
Supported

:
-

:
HDMI

:
40Pins

:
Supported

:
microSD

:
Supported

:
Dual Band 802.11ac Wi-Fi

:
Bluetooth 5.0 BLE

:
5V/5A DC Power (PD-enabled)

:
Supported

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£34.20 ( £41.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.20 (£41.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --