You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi Model A+ Board -
RASPBRRY-MODA+-512M.
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RASPBRRY-MODA+-512M.
- Order Code:
- SC18699
- Technical Datasheet:
- RASPBRRY-MODA+-512M. Datasheet
Product Overview
- Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
- 512MB SDRAM operates at 400MHz
- 40 pin extended GPIO
- 1 USB 2.0 ports
- CSI camera port for connecting the Raspberry Pi camera
- DSI display port for connecting the Raspberry Pi touch screen display
- Featured with MicroSD slot
- Composite RCA and HDMI port
- Multi channel HD audio over HDMI, stereo from 3.5mm jack
- Fully HAT (Hardware Attached on Top) compatible
Product Information
- :
- Broadcom
- :
- Broadcom BCM2835
- :
- BCM2xxx
- :
- 32-bit ARM1176JZF-S (ARM v6)
- :
- ARM
- :
- 1Cores
- :
- ARM11
- :
- VideoCore IV
- :
- 700MHz
- :
- BCM2835
- :
- Raspberry Pi Model A+
- :
- 512MB
- :
- USB 2.0 x 1
- :
- -
- :
- Full Size HDMI x 1
- :
- 3.5mm Audio Jack
- :
- 40Pins
- :
- Supported
- :
- microSD
- :
- Supported
- :
- -
- :
- Bluetooth 4.2 BLE
- :
- microUSB or GPIO
- :
- -
Technical Documents (1)
66 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.74 (£18.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























