You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PoE HAT Add-on Board for Raspberry Pi 3 B+ and Pi 4 -
RPI-HAT-POE+
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI-HAT-POE+
- Order Code:
- SC18205
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0633696492820
Product Overview
- Power over Ethernet 802.3af compliant
- Class 2 device
- Fully isolated switched-mode power supply (SMPS)
- 36-56V input voltage
- 5V output voltage
- Supplies up to 4A
- Fan control
- Plug-and-play compatibility with Raspberry Pi 3 Model B+, Pi 4 and Compute Module 4 IO board
Applications
Embedded Design & Development, Hobby & Education, Communications & Networking, IoT (Internet of Things)
Product Information
- :
- Raspberry Pi PoE HAT
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi 3 Model B+, Raspberry Pi 4 Model B
- :
- Add-on Board Raspberry Pi PoE HAT
Technical Documents (0)
Also Known As
48 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 09/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
30 more will be available week commencing 09/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.87 (£19.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























