You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12MP Raspberry Pi High Quality Camera -
RPI-HQ-CAMERA
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI-HQ-CAMERA
- Order Code:
- SC15616
- Product Range
- Raspberry Pi Camera
- Also Known As:
- GTIN UPC EAN: 0633696492738
- Technical Datasheet:
- RPI-HQ-CAMERA Datasheet
Product Range Selector (Raspberry Pi Camera)
See all from this product rangeProduct Overview
- 12.3MP high quality camera
- 7.9mm diagonal image size CMOS image sensor with square pixel
- Sony IMX477R sensor
- Up to 12-bit raw data
- Adjustable back focus length
- Integrated 1/4"-20 tripod mount
- Compatible with all Raspberry Pi computers up to Pi 4 (compatible with Pi 5 via new cable)
- Compatible with C-mount and CS-mount lenses (C-CS adaptor included)
- 200mm ribbon cable included
- Integrated IR filter
Contents
Camera board, FPC cable, lens mounting and C to CS-mount adaptor
Footnotes
Product Information
- :
- HQ Camera
- :
- -
- :
- Adjustable/Fixed Focus Lens
- :
- -
- :
- -
- :
- 12.3MP
- :
- -
- :
- -
- :
- Raspberry Pi SBC
- :
- HQ Camera, 200mm Ribbon Cable
- :
- Raspberry Pi Camera
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.68 (£47.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























