You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 2 Model B v1.2 Board -
RPI2-MODB-V1.2
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI2-MODB-V1.2
- Order Code:
- SC18703
- Product Range
- Raspberry Pi 2 Model B
- Technical Datasheet:
- RPI2-MODB-V1.2 Datasheet
Product Range Selector (Raspberry Pi 2 Model B)
See all from this product rangeProduct Overview
- 40 Pin extended GPIO
Product Information
- :
- Broadcom
- :
- Broadcom BCM2837
- :
- BCM2xxx
- :
- ARM Cortex-A7
- :
- ARM
- :
- 4Cores
- :
- ARM8
- :
- VideoCore IV
- :
- 900MHz
- :
- BCM2837
- :
- Raspberry Pi 2 Model B Board
- :
- 1GB
- :
- USB 2.0 x 4
- :
- 10/100M Ethernet
- :
- Full Size HDMI x 1
- :
- Raspberry Pi 2 Model B
- :
- 3.5mm Audio Jack, GPIO,
- :
- 40Pins
- :
- Supported
- :
- microSD
- :
- Supported
- :
- -
- :
- -
- :
- microUSB or GPIO
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 14/02/26
Order now. Pay nothing until products are dispatched3 more will be available week commencing 14/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.78 (£33.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























