You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SBC, Raspberry Pi3 A+, BCM2837B0, ARM Cortex-A53, 512MB RAM, MicroSD, WiFi, HDMI, 1×USB 2.0 -
RPI3-MODAP
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI3-MODAP
- Order Code:
- SC14977
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0652508442181
- Technical Datasheet:
- RPI3-MODAP Datasheet
Product Overview
- Broadcom BCM2837B0, Cortex-A53 64-bit SoC at 1.4GHz
- 512MB LPDDR2 SDRAM
- 2.4GHz/5GHz 802.11 b/g/n Wireless LAN
- Bluetooth Low Energy 4.2 (BLE)
- Full Size HDMI, MIPI DSI display port, MIPI CSI Camera Port
- 4-Pole stereo audio/composite video jack
- MicroSD Card for OS and data storage
- 5V, 2.5A DC power supply via micro USB or GPIO
- Operating temperature range from 0 to 50°C
Footnotes
Product Information
- :
- Broadcom
- :
- Broadcom BCM2837B0
- :
- BCM2xxx
- :
- 64-bit ARM Cortex-A53
- :
- ARM
- :
- 4Cores
- :
- Cortex-A53
- :
- VideoCore IV
- :
- 1.4GHz
- :
- BCM2837B0 Module
- :
- Dev Board BCM2837B0 Module
- :
- 512MB
- :
- USB 2.0 x 1
- :
- -
- :
- Full Size HDMI x 1
- :
- -
- :
- 3.5mm Audio Jack
- :
- 40Pins
- :
- Supported
- :
- microSD
- :
- Supported
- :
- Supported 2.4GHz and 5GHz 802.11 b/g/n/ac
- :
- Bluetooth 4.2 BLE
- :
- microUSB, GPIO
- :
- -
Technical Documents (1)
Also Known As
121 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/10/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.69 (£23.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























