You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 4 Model B 4GB Board -
RPI4-MODBP-4GB
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI4-MODBP-4GB
- Order Code:
- SC15185
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0765756931182
- Technical Datasheet:
- RPI4-MODBP-4GB Datasheet
Product Overview
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- 4GB LPDDR4 SDRAM
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True Gigabit Ethernet
- 2x USB 3.0 ports, 2x USB 2.0 Ports
- Fully backwards compatible 40-pin GPIO header
- 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- MicroSD card slot for loading operating system and data storage
- Requires 5.1V, 3A power via USB-C or GPIO
- PoE (Power over Ethernet) enabled (requires PoE HAT)
Applications
Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Communications & Networking
Contents
Pi 4 Model B Board only
Product Information
- :
- Broadcom
- :
- Broadcom BCM2711
- :
- BCM2xxx
- :
- 64-bit ARM Cortex-A72 v8
- :
- ARM
- :
- 4Cores
- :
- Cortex-A72
- :
- VideoCore VI
- :
- 1.5GHz
- :
- BCM2711
- :
- Raspberry Pi 4 Model B Board
- :
- 4GB
- :
- USB 2.0 x 1, USB 3.0 x 2, USB-C x 2
- :
- Gigabit Ethernet
- :
- micro HDMI x 2
- :
- -
- :
- 3.5mm Audio Jack
- :
- 40Pins
- :
- Supported
- :
- microSD
- :
- MIPI CSI-2
- :
- 2.4GHz and 5GHz 802.11 b/g/n/ac
- :
- Bluetooth 5.0 BLE
- :
- USB Type C
- :
- Supported
Technical Documents (4)
Also Known As
505 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 24/04/26
300 more will be available week commencing 24/04/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.80 (£54.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























