You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 400 4GB Official Start-up Kit, Spanish Layout - 

RPI400-KIT-ES

RPI400-KIT-ES - Raspberry Pi 400 4GB Official Start-up Kit, Spanish Layout
RPI400-KIT-ES - Raspberry Pi 400 4GB Official Start-up Kit, Spanish Layout
RPI400-KIT-ES - Raspberry Pi 400 4GB Official Start-up Kit, Spanish Layout
RPI400-KIT-ES - Raspberry Pi 400 4GB Official Start-up Kit, Spanish Layout
RPI400-KIT-ES - Raspberry Pi 400 4GB Official Start-up Kit, Spanish Layout
RPI400-KIT-ES - Raspberry Pi 400 4GB Official Start-up Kit, Spanish Layout

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI400-KIT-ES
Order Code:
SC15853
Product Range
Raspberry Pi 400
Also Known As:
GTIN UPC EAN: 0633696493001
Technical Datasheet:
RPI400-KIT-ES   Datasheet
See all Technical Docs

Product Range Selector (Raspberry Pi 400)

See all from this product range

Product Overview

RPI400-KIT-ES is a Raspberry Pi 400 kit. Raspberry Pi 400 is your complete personal computer, built into a compact keyboard. Featuring a quad-core 64-bit processor, 4GB LPDDR4-3200 RAM, wireless networking, dual-display output, and 4K video playback, as well as a 40-pin GPIO header, it's the most powerful and easy-to-use Raspberry Pi computer yet. Raspberry Pi 400 complete kit includes a mouse, power supply, preloaded SD card, and more.
  • Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC at 1.8GHz processor
  • 4GB LPDDR4-3200 RAM
  • Dual-band (2.4/5.0GHz) IEEE 802.11b/g/n/ac, wireless LAN, Bluetooth 5.0, BLE, Gigabit Ethernet
  • Horizontal 40-pin GPIO header
  • 2 × micro HDMI ports (supports up to 4Kp60) video and sound
  • H.265 (4Kp60 decode)/H.264 (1080p60 decode, 1080p30 encode)/OpenGL ES 3.0 graphics
  • MicroSD card slot for operating system and data storage
  • 5VDC via USB connector power
  • Dimension is 286mm × 122mm × 23mm
  • Operating temperature range from 0°C to +50°C

Contents

Raspberry Pi400 integrated keyboard/Pi4-4GB (ES keyboard layout), 16GB microSD card, pre-programmed with Raspberry Pi OS, Raspberry Pi power supply (EU), Raspberry Pi mouse, Micro-HDMI to HDMI-A cable (1m white) and Spanish Raspberry Pi beginner's guide.

Product Information


:
Raspberry Pi 400 Computer

:
Broadcom

:
64bit

:
Raspberry Pi 400 - ES Unit, USB-C Power Supply, Mouse, HDMI Cable, MicroSD Card, Beginners Guide

:
BCM2xxx

:
ARM

:
Cortex-A72

:
BCM2711

:
Raspberry Pi 400

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0633696493001

Available for back order

More stock available to supplier lead times which is approximately 13/07/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£79.37 ( £95.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £79.37 (£95.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --