You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 400 4GB Official Start-up Kit, UK Layout -
RPI400-KIT-UK
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI400-KIT-UK
- Order Code:
- SC15825
- Product Range
- Raspberry Pi 400
- Also Known As:
- GTIN UPC EAN: 0633696492981
- Technical Datasheet:
- RPI400-KIT-UK Datasheet
Product Range Selector (Raspberry Pi 400)
See all from this product rangeProduct Overview
- UK keyboard layout
- Broadcom BCM2711 quad-core Cortex-A72(ARM v8) 64-bit SoC at 1.8GHz
- Dual-band IEEE 802.11b/g/n/ac, wireless LAN, BLE, Gigabit Ethernet, 2 x USB 3.0 & 1 x USB 2.0 ports
- Horizontal 40-pin GPIO header
- 2 x micro HDMI ports (supports up to 4Kp60)
- MicroSD card slot for operating system and data storage
- 5V DC via USB connector
- Dimension is 286mm x 122mm x 23mm (maximum)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Raspberry Pi400 integrated keyboard/Pi4-4GB, UK keyboard layout, 16GB microSD card pre-programmed with Raspberry Pi OS, Raspberry Pi power supply (UK), Raspberry Pi mouse, Micro HDMI to HDMI-A cable (1m white) and Official Raspberry Pi beginner's guide.
Product Information
- :
- Raspberry Pi 400 Computer
- :
- Broadcom
- :
- 64bit
- :
- Raspberry Pi 400 - UK Unit, USB-C Power Supply, Mouse, HDMI Cable, MicroSD Card, Beginners Guide
- :
- BCM2xxx
- :
- ARM
- :
- Cortex-A72
- :
- BCM2711
- :
- Raspberry Pi 400
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/08/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £79.37 (£95.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























