You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 400 4GB Computer, Portugese Layout -
RPI400-PT
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI400-PT
- Order Code:
- SC15903
- Product Range
- Raspberry Pi 400
- Also Known As:
- GTIN UPC EAN: 0728886755103
- Technical Datasheet:
- RPI400-PT Datasheet
Product Range Selector (Raspberry Pi 400)
See all from this product rangeProduct Overview
- 1.8GHz Quad core ARM Cortex-A72 CPU
- 4GB LPDDR4-3200 DRAM
- VideoCore VI graphics (OpenGL ES 3.1, Vulkan)
- 4K UHD @60Hz HEVC decoding
- True Gigabit Ethernet
- 2x USB 3.0 and 1x USB 2.0 ports
- 2x Micro HDMI ports (1x 4K @60Hz or 2x 4K @30Hz)
- USB-C for input power, supporting 5V 3A operation
- Raspberry Pi-compatible 40-pin horizontal GPIO connector
- Kensington lock
Product Information
- :
- Raspberry Pi 400 Computer
- :
- Broadcom
- :
- 64bit
- :
- Raspberry Pi 400 PT Unit
- :
- BCM2xxx
- :
- ARM
- :
- Cortex-A72
- :
- BCM2711
- :
- Raspberry Pi 400
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £55.56 (£66.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























