You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 5 8GB Board -
RPI5-8GB-SINGLE
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI5-8GB-SINGLE
- Order Code:
- SC20211
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056561803326
- Technical Datasheet:
- RPI5-8GB-SINGLE Datasheet
Product Overview
- System on chip Broadcom BCM2712, 2.4GHz quadcore 64-bit ARM Cortex-A76 with 512KB L2 caches and a 2MB shared L3 cache
- 8GB LPDDR4X-4267 SDRAM
- Dual 4Kp60 HDMI display output with HDR support
- Dual-band 2.4GHz and 5.0GHz 802.11ac WiFi
- Bluetooth 5.0 / Bluetooth Low Energy (BLE)
- microSD card slot, with support for high-speed SDR104 mode
- 2 x USB 3.0 ports, supporting simultaneous 5Gb/s operation
- 2x USB 2.0 ports
- Gigabit Ethernet, with PoE+ support (requires separate PoE+ HAT)
- PCIe 2.0 x1 interface for fast peripherals (requires separate M.2 HAT or other adaptor)
- 5V/5A DC power via USB-C, with Power Delivery support
- Raspberry Pi standard 40-pin header
- Real-time clock (RTC), powered from external battery.
- Onboard power button
Product Information
- :
- Broadcom BCM2712
- :
- 64-bit ARM Cortex-A76
- :
- 4Cores
- :
- OpenGL ES 3.1 & Vulkan 1.2
- :
- 2.4GHz
- :
- 8GB
- :
- USB 2.0 x 2, USB 3.0 x 2
- :
- Gigabit Ethernet
- :
- Supported
- :
- -
- :
- HDMI
- :
- 40Pins
- :
- Supported
- :
- microSD
- :
- Supported
- :
- Dual Band 802.11ac Wi-Fi
- :
- Bluetooth 5.0 BLE
- :
- 5V/5A DC Power (PD-enabled)
- :
- Supported
Technical Documents (3)
Also Known As
Available for back order
Deliveries start from 12/03/26
Order now. Pay nothing until products are dispatched
179 more will be available week commencing 12/03/26
540 more will be available week commencing 19/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £92.59 (£111.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























